09300060391 | Harting
Surface mount housing, size 6B, die-cast aluminum, longitudinal bow locking, IP66, 09300060391
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.4204 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
20.42 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4204 €
5 pcs.
19.4922 €
10 pcs.
18.9210 €
25 pcs.
17.6239 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead mounted housing, 09300060391, Harting
The 09300060391 is a low construction bulkhead with mounted housing, single locking lever for use as a connector according to IEC 61984.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 6B | |
| Shell Material | die-cast aluminum | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |