09300060292 | Harting

Surface mount housing, size 6B, die-cast aluminum, 2 x PG21, angled, longitudinal bow locking, IP65, 09300060292

Order No.: 45F0698
MPN:
09300060292
Han 6B-asg2-LB-21
Series: Han B
09300060292 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.6556 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
27.66 € *
Price list
Quantity
Price per unit*
1 pcs.
27.6556 €
5 pcs.
26.4061 €
10 pcs.
25.6207 €
25 pcs.
23.8714 €
*incl. VAT plus shipping costs
Subject to prior sale

Surface mounted housing, 09300060292, Harting

The 09300060292 is a side entry, high construction single locking lever surface with mounted housing for use as a connector according to IEC 61984.

Technical specifications
Filter Property Value
Version base housing
Shell size 6B
Shell Material die-cast aluminum
Cable Outlet 2 x PG21, angled
Type of locking longitudinal bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
RoHS conform Yes