09202030301 | Harting
Surface mount housing, size 3A, zinc die casting, longitudinal bow locking, IP44/IP65/IP67, 09202030301
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.4367 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.44 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4367 €
10 pcs.
8.8536 €
25 pcs.
8.5799 €
50 pcs.
7.9730 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead mounted housing, 09202030301, Harting
Zinc die casting bulkhead mounted housing with single locking lever, straight, size 3 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 3A | |
| Shell Material | zinc die casting | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP44/IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |