09200320530 | Harting
Grommet housing, size 32A, die-cast aluminum, PG21, angled, cross bow locking, IP65, 09200320530
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.8694 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
28.87 € *
Price list
Quantity
Price per unit*
1 pcs.
28.8694 €
5 pcs.
27.5604 €
10 pcs.
26.7512 €
25 pcs.
24.9186 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 09200320530, HARTING
Hood with double locking lever and side entry, material: aluminium die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 32A | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | PG21, angled | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| SVHC free | No |