09200320431 | Harting

Grommet housing, size 32A, die-cast aluminum, PG29, straight, cross bow locking, IP65, 09200320431

Order No.: 44F2135
EAN: 4099889748673
MPN:
09200320431
09 20 032 0431
Series: Han A
09200320431 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.1379 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
42.14 € *
Price list
Quantity
Price per unit*
1 pcs.
42.1379 €
5 pcs.
40.2220 €
10 pcs.
39.0320 €
25 pcs.
36.3664 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 09200320431, HARTING

Hood with double locking lever and top entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 32A
Shell Material die-cast aluminum
Cable Outlet PG29, straight
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes