09200320261 | Harting

Surface mount housing, size 32A, die-cast aluminum, 2 x PG29, angled, cross bow locking, IP65, 09200320261

Order No.: 44F2125
EAN: 4099889748581
MPN:
09200320261
09 20 032 0261
Series: Han A
09200320261 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
81.1104 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
81.11 € *
Price list
Quantity
Price per unit*
1 pcs.
81.1104 €
2 pcs.
78.8613 €
5 pcs.
76.7312 €
*incl. VAT plus shipping costs
Subject to prior sale

Surface mounted housing, 09200320261, HARTING

Surface mounted housing with thermo-plastic cover, double locking lever and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 32A
Shell Material die-cast aluminum
Cable Outlet 2 x PG29, angled
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
RoHS conform Yes