09200165410 | Harting
Cover cap, size 16A, thermoplastic, longitudinal bow locking, IP65, 09200165410
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0690 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
6.07 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0690 €
10 pcs.
5.6882 €
25 pcs.
5.5216 €
50 pcs.
5.1289 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection cover, 09200165410, HARTING
Protection cover for bearing pedestal with single locking lever, thermoplastic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | 16A | |
| Shell Material | thermoplastic | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |