09200165403 | Harting
Cover cap, size 16A, plastic, longitudinal bow locking, IP65, 09200165403
Order No.: 45F0999
EAN: 5713140039940
MPN:
09200165403
Han 16A-Kunststoff-AK (fuer Easy-Lock)
Series: Han A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6878 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.69 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6878 €
10 pcs.
6.2594 €
25 pcs.
6.0809 €
50 pcs.
5.6525 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover cap, 09200165403, Harting
Cover cap, for bulkhead mounted housings, surface mounted housings and cable to cable housing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | 16A | |
| Shell Material | plastic | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |