09200035432 | Harting
Cover cap, size 3A, metal, longitudinal bow locking, IP44/IP65/IP67, 09200035432
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.3649 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
10.36 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3649 €
10 pcs.
9.7223 €
25 pcs.
9.4248 €
50 pcs.
8.7584 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection cover, 09200035432, Harting
Metal protection cover with single locking lever suitable for bulkhead mounted housings and surface mounted housings, size 3 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | 3A | |
| Shell Material | metal | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP44/IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |