09200035422 | Harting
Cover cap, size 3A, steel, longitudinal bow locking, IP44/IP65/IP67, 09200035422
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.5307 € *
Available: 5 pcs.
Total Price:
12.53 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5307 €
10 pcs.
11.7453 €
25 pcs.
11.3883 €
50 pcs.
10.5910 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection cover, 09200035422, HARTING
Protection cover for hoods with fixing cord and single locking lever.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | 3A | |
| Shell Material | steel | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP44/IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |