09200031643 | Harting

Grommet housing, size 3A, zinc die casting, PG11, angled, longitudinal bow locking, IP44/IP65/IP67, 09200031643

Order No.: 44F2044
EAN: 4099889748253
MPN:
09200031643
09 20 003 1643
Series: Han A
09200031643 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.0920 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
8.09 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0920 €
10 pcs.
7.5922 €
25 pcs.
7.3542 €
50 pcs.
6.8425 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 09200031643, HARTING

Hood with glued seal, single locking lever and side entry, material: zinc die-cast, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 3A
Shell Material zinc die casting
Cable Outlet PG11, angled
Type of locking longitudinal bow locking
Degree of protection (IP) IP44/IP65/IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
RoHS conform Yes
SVHC free No