09200030827 | Harting
Surface mount housing, size 3A, PC, longitudinal bow locking, IP44/IP65/IP67, 09200030827
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.7469 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.75 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7469 €
10 pcs.
7.2590 €
25 pcs.
7.0448 €
50 pcs.
6.5450 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead mounted housing, 09200030827, HARTING
Bulkhead mounted housing with single locking lever, material: polycarbonate.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 3A | |
| Shell Material | PC | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP44/IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |