09200030811 | Harting
Surface mount housing, size 3A, zinc die casting, M20, angled, longitudinal bow locking, IP44/IP65/IP67, 09200030811
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.0559 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
9.06 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0559 €
10 pcs.
8.4847 €
25 pcs.
8.2348 €
50 pcs.
7.6517 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead mounted housing, 09200030811, HARTING
Bulkhead mounted housing with 4 fixing screws, square mounting flange and a single locking lever, material: zinc die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 3A | |
| Shell Material | zinc die casting | |
| Cable Outlet | M20, angled | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP44/IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |