09200030810 | Harting

Surface mount housing, size 3A, zinc die casting, M20, angled, longitudinal bow locking, IP44/IP65/IP67, 09200030810

Order No.: 44F2036
EAN: 4099889748208
MPN:
09200030810
09 20 003 0810
Series: Han A
09200030810 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.6747 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.67 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6747 €
10 pcs.
9.0678 €
25 pcs.
8.7941 €
50 pcs.
8.1753 €
*incl. VAT plus shipping costs
Subject to prior sale

Bulkhead mounted housing, 09200030810, HARTING

Bulkhead mounted housing with 4 fixing screws and single locking lever, material: zinc die-cast, powder-coated.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 3A
Shell Material zinc die casting
Cable Outlet M20, angled
Type of locking longitudinal bow locking
Degree of protection (IP) IP44/IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes