09200030320 | Harting
Surface mount housing, size 3A, PC, M20, straight, longitudinal bow locking, IP44/IP65/IP67, 09200030320
Unit Price (€ / pc.)
4.0698 € *
Available: 193 pcs.
Total Price:
4.07 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0698 €
10 pcs.
3.8080 €
50 pcs.
3.6890 €
100 pcs.
3.3796 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead mounted housing, 09200030320, HARTING
Bulkhead mounted housing with single locking lever, material: polycarbonate.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 3A | |
| Shell Material | PC | |
| Cable Outlet | M20, straight | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP44/IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |