09200030305 | Harting
Surface mount housing, size 3A, zinc die casting, longitudinal bow locking, IP44/IP65/IP67, 09200030305
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.3966 € *
Available: 3 pcs.
Total Price:
20.40 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3966 €
5 pcs.
19.4684 €
10 pcs.
18.8972 €
25 pcs.
17.6001 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead mounted housing, 09200030305, HARTING
Bulkhead mounted housing with single locking lever and metal cover, material: zinc die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 3A | |
| Shell Material | zinc die casting | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP44/IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |