09200030227 | Harting
Surface mount housing, size 3A, PC, PG11, straight, longitudinal bow locking, IP44/IP65/IP67, 09200030227
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.8655 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
8.87 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8655 €
10 pcs.
8.3181 €
25 pcs.
8.0682 €
50 pcs.
7.4970 €
*incl. VAT plus shipping costs
Subject to prior sale
Surface mounted housing, 09200030227, HARTING
Surface mounted housing with single locking lever and top entry., material: polycarbonate.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 3A | |
| Shell Material | PC | |
| Cable Outlet | PG11, straight | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP44/IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |