09155130102 | Harting

Screw-in housing, size F+B, PP, 1 x M32, straight, screw locking, IP67/IP6K9K, 09155130102

Order No.: 42P2515
EAN: 5713140183292
MPN:
09155130102
09 15 513 0102
Series: Han F+B
09155130102 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.9348 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
43.93 € *
Price list
Quantity
Price per unit*
1 pcs.
43.9348 €
5 pcs.
41.9356 €
10 pcs.
40.6980 €
25 pcs.
37.9134 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw-in housing, 09155130102, Harting

Straight screw mounted housing with screw locking, 1xM32, blue.

Technical specifications
Filter Property Value
Version screw-in housing
Shell size F+B
Shell Material PP
Cable Outlet 1 x M32, straight
Type of locking screw locking
Degree of protection (IP) IP67/IP6K9K
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15