09155035411 | Harting
Cover cap, PP, screw locking, IP67, 09155035411
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2709 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.27 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2709 €
10 pcs.
6.8187 €
25 pcs.
6.6164 €
50 pcs.
6.1523 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection cover, 09155035411, Harting
Protection cover for hoods, screw locking, black, Material (hood/housing): Polypropylen.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell Material | PP | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |