09140245701 | Harting
Cover cap, size 24B, thermoplastic, IP20, 09140245701
Order No.: 44F0003
EAN: 5713140192423
MPN:
09140245701
Han Abdeckkappe für Andockrahmen 24B
Series: Han B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4256 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
7.43 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4256 €
10 pcs.
6.9615 €
25 pcs.
6.7473 €
50 pcs.
6.2713 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover cap, 09140245701, Harting
Thermoplastic dust protection cover for Han-Modular plastic docking frame, 24 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | 24B | |
| Shell Material | thermoplastic | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |