09140240309 | Harting
Hinged frame, size 24B, zinc die casting, 09140240309, package with 2 pieces
Order No.: 45F0724
EAN: 5713140194632
MPN:
09140240309
Gelenkrahmen 24B A-F o. Bef.schrauben
Series: Han B
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
36.5211 € *
Standard delivery time from the manufacturer is: 7 Weeks
Hinged frame, 9140240309, Harting
The 9140240309 is a hinged frame for 6 modules, A - F with size: 24 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hinged frame | |
| Shell size | 24B | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |