09140105701 | Harting
Cover cap, size 10B, plastic, IP20, 09140105701
Order No.: 42F8670
EAN: 5713140192409
MPN:
09140105701
Han Abdeckkappe für Andockrahmen 10B
Series: Han B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2594 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
6.26 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2594 €
10 pcs.
5.8667 €
25 pcs.
5.6882 €
50 pcs.
5.2836 €
*incl. VAT plus shipping costs
Subject to prior sale
Dust protection cover, 09140105701, Harting
The 09140105701 is a dust protection cover for Han-Modular plastic docking frame. It is suitable for use in environments with a degree of protection rated at IP20.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | dust protective cap | |
| Shell size | 10B | |
| Shell Material | plastic | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |