09140048101 | Harting
Carrier housing, PA, IP54, 09140048101
Order No.: 42F8712
EAN: 5713140182042
MPN:
09140048101
Han-Modular Flexbox Trägergehäuse (A..D)
Series: Han Modular
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.1792 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
28.18 € *
Price list
Quantity
Price per unit*
1 pcs.
28.1792 €
5 pcs.
26.9059 €
10 pcs.
26.1086 €
25 pcs.
24.3236 €
*incl. VAT plus shipping costs
Subject to prior sale
Carrier hood, 09140048101, Harting
The 09140048101 is a carrier hood for 4 module with polyamide and fibre-glass reinforced material.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | carrier housing | |
| Shell Material | PA | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |