09140010721 | Harting
Grommet housing, size Modular ECO, PC, snap-in locking, IP65, 09140010721
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.8286 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
11.83 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8286 €
10 pcs.
11.0908 €
25 pcs.
10.7576 €
50 pcs.
9.9960 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable to cable housing, 09140010721, HARTING
Cable to cable housing with PE identification, integrated cable gland, snap-in latches and top entry, material: polycarbonate.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | Modular ECO | |
| Shell Material | PC | |
| Type of locking | snap-in locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |