09140010321 | Harting

Surface mount housing, size Modular ECO, PC, snap-in locking, IP65, 09140010321

Order No.: 44F0456
EAN: 4099889747430
MPN:
09140010321
09 14 001 0321
Series: Han Modular ECO
09140010321 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.0214 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
6.02 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0214 €
10 pcs.
5.6525 €
25 pcs.
5.4740 €
50 pcs.
5.0932 €
*incl. VAT plus shipping costs
Subject to prior sale

Bulkhead mounted housing, 09140010321, HARTING

Bulkhead mounted housing with PE identification and snap-in latches, material: polycarbonate.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size Modular ECO
Shell Material PC
Type of locking snap-in locking
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
RoHS conform Yes
SVHC free No