09140010313 | Harting
Carrier housing, size Han-Compact, zinc die casting, longitudinal bow locking, IP65, 09140010313
Order No.: 45F0766
EAN: 5713140018990
MPN:
09140010313
Han-Modular Compact carrier hood (black)
Series: Han Modular Compact
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.0733 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
25.07 € *
Price list
Quantity
Price per unit*
1 pcs.
25.0733 €
5 pcs.
23.9309 €
10 pcs.
23.2288 €
25 pcs.
21.6342 €
*incl. VAT plus shipping costs
Subject to prior sale
Carrier hood, 09140010313, Harting
Modular compact carrier hood with single locking lever.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | carrier housing | |
| Shell size | Han-Compact | |
| Shell Material | zinc die casting | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |