09140010308 | Harting
Carrier housing, size Han-Compact, zinc die casting, longitudinal bow locking, IP65, 09140010308
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.6318 € *
Standard delivery time from the manufacturer is: 27 Weeks
Total Price:
27.63 € *
Price list
Quantity
Price per unit*
1 pcs.
27.6318 €
5 pcs.
26.3704 €
10 pcs.
25.5969 €
25 pcs.
23.8476 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead mounted housing, 09140010308, HARTING
Bulkhead mounted housing with fixing hole for M4 screw and single locking lever, material: zinc die-cast, nickel plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | carrier housing | |
| Shell size | Han-Compact | |
| Shell Material | zinc die casting | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |