09140010303 | Harting

Surface mount housing, size Han-Compact, zinc die casting, longitudinal bow locking, IP65, 09140010303

Order No.: 45F0750
EAN: 5713140018976
MPN:
09140010303
Han-Modular Compact housing (black)
09140010303 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
40.7575 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
40.76 € *
Price list
Quantity
Price per unit*
1 pcs.
40.7575 €
5 pcs.
38.9011 €
10 pcs.
37.7587 €
25 pcs.
35.1764 €
*incl. VAT plus shipping costs
Subject to prior sale

Bulkhead housing, 09140010303, Harting

Stainless steel bulkhead mounted housing with single locking lever, modular compact size.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size Han-Compact
Shell Material zinc die casting
Type of locking longitudinal bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No