09140010301 | Harting
Surface mount housing, size Han-Compact, zinc die casting, longitudinal bow locking, IP65, 09140010301
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.4787 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
23.48 € *
Price list
Quantity
Price per unit*
1 pcs.
23.4787 €
5 pcs.
22.4077 €
10 pcs.
21.7532 €
25 pcs.
20.2657 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead mounted housing, 09140010301, HARTING
Bulkhead mounted housing with single locking lever, material: zinc die-cast, nickel plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | Han-Compact | |
| Shell Material | zinc die casting | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |