09120085407 | Harting
Cover cap, size Han-Compact, thermoplastic, longitudinal bow locking, IP65, 09120085407
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.3895 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
8.39 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3895 €
10 pcs.
7.8659 €
25 pcs.
7.6279 €
50 pcs.
7.0924 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection cover, 09120085407, HARTING
Protection cover for bulkhead mounted housings with single locking lever, thermoplastic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | Han-Compact | |
| Shell Material | thermoplastic | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |