09120080902 | Harting

Surface mount housing, size Han-Compact, PC, longitudinal bow locking, IP65, 09120080902

Order No.: 44F0309
EAN: 4099889747270
MPN:
09120080902
09 12 008 0902
Series: Han Q
09120080902 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.6965 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
14.70 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6965 €
10 pcs.
13.7802 €
25 pcs.
13.3637 €
50 pcs.
12.4236 €
*incl. VAT plus shipping costs
Subject to prior sale

Bulkhead mounted housing, 09120080902, HARTING

Bulkhead mounted housing with single locking lever, material: polycarbonate.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size Han-Compact
Shell Material PC
Type of locking longitudinal bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes
SVHC free No