09120080901 | Harting
Surface mount housing, size Han-Compact, PC, PG16, angled, longitudinal bow locking, IP65, 09120080901
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.6842 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
15.68 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6842 €
10 pcs.
14.7084 €
25 pcs.
14.2562 €
50 pcs.
13.2566 €
*incl. VAT plus shipping costs
Subject to prior sale
Surface mounted housing, 09120080901, HARTING
Surface mounted housing for cable glands with single locking lever and angled entry, material: polycarbonate.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | Han-Compact | |
| Shell Material | PC | |
| Cable Outlet | PG16, angled | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| RoHS conform | Yes |
| SVHC free | No |