09120080301 | Harting
Surface mount housing, size Han-Compact, zinc die casting, longitudinal bow locking, IP65, 09120080301
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.8615 € *
Available: 9 pcs.
Total Price:
18.86 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8615 €
10 pcs.
17.6834 €
25 pcs.
17.1479 €
50 pcs.
15.9460 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead mounted housing, 09120080301, HARTING
Bulkhead mounted housing with single locking lever, material: zinc die-cast, chromated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | Han-Compact | |
| Shell Material | zinc die casting | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |
| SVHC free | No |