09110349977 | Harting
Shielding frame, size 34 HPR, steel, 09110349977
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
103.9346 € *
Standard delivery time from the manufacturer is: 9 Weeks
Shielding frame, 09110349977, HARTING
Shielding frame for carrier hoods, size: 34 HPR.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | shielding frame | |
| Shell size | 34 HPR | |
| Shell Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |