09110249934 | Harting
Holding frame, size 24 HPR, stainless steel/zinc die-cast, 09110249934
Order No.: 42F9065
EAN: 5713140194366
MPN:
09110249934
Han 24HPR Enlarged PE Modular Frame a-h
Series: Han HPR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.8407 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
70.84 € *
Price list
Quantity
Price per unit*
1 pcs.
70.8407 €
2 pcs.
68.8772 €
5 pcs.
67.0089 €
*incl. VAT plus shipping costs
Subject to prior sale
Holding frame, 09110249934, Harting
Holding frame for up to 8 single modules, with the size 24 HPR enlarged.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | holding frame | |
| Shell size | 24 HPR | |
| Shell Material | stainless steel/zinc die-cast |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |