09110169934 | Harting
Holding frame, size 16 HPR, zinc die-cast/stainless steel, 09110169934
Order No.: 42F8881
EAN: 5713140194342
MPN:
09110169934
Han 16HPR Enlarged PE Modular Frame a-f
Series: Han HPR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.0803 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
67.08 € *
Price list
Quantity
Price per unit*
1 pcs.
67.0803 €
2 pcs.
65.2239 €
5 pcs.
63.4508 €
*incl. VAT plus shipping costs
Subject to prior sale
Frame, 09110169934, Harting
The 09110169934 is a stainless steel frame for up to 6 single modules, a- f with a size of 16 HPR.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | holding frame | |
| Shell size | 16 HPR | |
| Shell Material | zinc die-cast/stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |