09110009973 | Harting

Holding frame, size 24B, die-cast aluminum, screw locking, 09110009973

Order No.: 44F0154
EAN: 4099889747072
MPN:
09110009973
09 11 000 9973
Series: Han B
09110009973 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
47.5286 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
47.53 € *
Price list
Quantity
Price per unit*
1 pcs.
47.5286 €
2 pcs.
46.2077 €
5 pcs.
44.9582 €
*incl. VAT plus shipping costs
Subject to prior sale

Frame, 09110009973, HARTING

Frame for male inserts, size: 24 B.

Technical specifications
Filter Property Value
Version holding frame
Shell size 24B
Shell Material die-cast aluminum
Type of locking screw locking
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes