09110009964 | Harting

Holding frame, size 24B, die-cast aluminum, screw locking, 09110009964

Order No.: 44F0148
EAN: 4099889747034
MPN:
09110009964
09 11 000 9964
Series: Han B
09110009964 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
72.5662 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
72.57 € *
Price list
Quantity
Price per unit*
1 pcs.
72.5662 €
2 pcs.
70.5432 €
5 pcs.
68.6392 €
*incl. VAT plus shipping costs
Subject to prior sale

Frame, 09110009964, HARTING

Frame for male inserts, size: 24 B.

Technical specifications
Filter Property Value
Version holding frame
Shell size 24B
Shell Material die-cast aluminum
Type of locking screw locking
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes