09110009952 | Harting

Holding frame, size 16B, die-cast aluminum, screw locking, 09110009952

Order No.: 44F0139
EAN: 4099889746969
MPN:
09110009952
09 11 000 9952
Series: Han B
09110009952 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.4616 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
36.46 € *
Price list
Quantity
Price per unit*
1 pcs.
36.4616 €
5 pcs.
34.8075 €
10 pcs.
33.7841 €
25 pcs.
31.4636 €
*incl. VAT plus shipping costs
Subject to prior sale

Frame, 09110009952, HARTING

Frame for male and female inserts, size: 16 B.

Technical specifications
Filter Property Value
Version holding frame
Shell size 16B
Shell Material die-cast aluminum
Type of locking screw locking
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes