09110009928 | Harting

Holding frame, size 24B, die-cast aluminum, screw locking, 09110009928

Order No.: 44F0127
EAN: 4099889746846
MPN:
09110009928
09 11 000 9928
Series: Han B
09110009928 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.1046 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
36.10 € *
Price list
Quantity
Price per unit*
1 pcs.
36.1046 €
5 pcs.
34.4624 €
10 pcs.
33.4509 €
25 pcs.
31.1542 €
*incl. VAT plus shipping costs
Subject to prior sale

Frame, 09110009928, HARTING

Frame for female inserts, size: 24 HPR.

Technical specifications
Filter Property Value
Version holding frame
Shell size 24B
Shell Material die-cast aluminum
Type of locking screw locking
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes