09110009926 | Harting

Holding frame, size 24B, die-cast aluminum, screw locking, 09110009926

Order No.: 44F0125
EAN: 4099889746822
MPN:
09110009926
09 11 000 9926
Series: Han B
09110009926 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.6746 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
39.67 € *
Price list
Quantity
Price per unit*
1 pcs.
39.6746 €
5 pcs.
37.8777 €
10 pcs.
36.7591 €
25 pcs.
34.2482 €
*incl. VAT plus shipping costs
Subject to prior sale

Frame, 09110009926, HARTING

Frame for female inserts, size: 24 B.

Technical specifications
Filter Property Value
Version holding frame
Shell size 24B
Shell Material die-cast aluminum
Type of locking screw locking
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes