09100000800 | Harting
Surface mount housing, size 1A, PA, screw locking, IP65, 09100000800
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7005 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
4.70 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7005 €
10 pcs.
4.4030 €
25 pcs.
4.2721 €
50 pcs.
3.9746 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead mounted housing, 09100000800, Harting
Bulkhead mounted housing for use as a connector according to IEC 61984. Angled, Size: 1 A, Material (hood/housing): Polyamide (PA), RAL 9005 (jet black), Material (seal): TPE.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 1A | |
| Shell Material | PA | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |