09000005231 | Harting
Locking bracket, size 32B, PC/stainless steel, cross bow locking, 09000005231
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4974 € *
Available: 5 pcs.
Total Price:
6.50 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4974 €
10 pcs.
6.0928 €
25 pcs.
5.9143 €
50 pcs.
5.4978 €
*incl. VAT plus shipping costs
Subject to prior sale
Locking lever, 09000005231, HARTING
Locking lever with double locking lever, size: 32 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | locking bracket | |
| Shell size | 32B | |
| Shell Material | PC/stainless steel | |
| Type of locking | cross bow locking |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| RoHS conform | Yes |
| SVHC free | No |