09000005225 | Harting
Locking bracket, size 16A, PC/stainless steel, longitudinal bow locking, 09000005225
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1642 € *
Available: 5 pcs.
Total Price:
6.16 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1642 €
10 pcs.
5.7715 €
25 pcs.
5.6049 €
50 pcs.
5.2122 €
*incl. VAT plus shipping costs
Subject to prior sale
Locking lever, 09000005225, HARTING
Locking lever with single locking lever, size: 16 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | locking bracket | |
| Shell size | 16A | |
| Shell Material | PC/stainless steel | |
| Type of locking | longitudinal bow locking |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| RoHS conform | Yes |
| SVHC free | No |