019300240467 | Harting
Grommet housing, size 24B, die-cast aluminum, 2 x M32, angled, cross bow locking, IP65/IP66/IP67, 019300240467
Discontinued
Unit Price (€ / pc.)
32.6060 € *
Available: 1 pcs.
Hood, 19300240467, Harting
The 19300240467 is a top entry, high construction double locking lever hood for use as a connector according to IEC 61984.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 24B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 2 x M32, angled | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65/IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |