019300240292 | Harting
Surface mount housing, size 24B, die-cast aluminum, 2 x M32, angled, longitudinal bow locking, IP65, 019300240292
Base housing, 19300240292, Harting
The 19300240292 is a high design longitudinal bracket base housing with side cable entry for use as a connector according to IEC 61984.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | base housing | |
| Shell size | 24B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 2 x M32, angled | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |
| RoHS conform | Yes |