11300009961 | Harting
Corrugated pipe fitting, M25, plastic, black, (L) 28.1 mm, 11300009961
Order No.: 44F8850
EAN: 4099891200114
MPN:
11300009961
11 30 000 9961
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.0285 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
18.03 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0285 €
10 pcs.
16.8980 €
25 pcs.
16.3863 €
50 pcs.
15.2320 €
*incl. VAT plus shipping costs
Subject to prior sale
Thread adapter, 11300009961, HARTING
Thread adapter, M25, Material (cable glands): Thermoplastic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M25 | |
| Material | plastic | |
| Colour | black | |
| Length | 28.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |