17660042201 | Harting
Female connector, 4 pole, pitch 3 mm, straight, 17660042201
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8667 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.87 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8667 €
10 pcs.
5.4978 €
25 pcs.
5.3312 €
50 pcs.
4.9623 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 17660042201, HARTING
Female connector, thermoplastic molding material, glass fiber reinforced, beige, motherboard to daughtercard, press-fit connection, rated current: 20 A, contacts: 4, straight, copper alloy, gold-plated, requirement level: 2.
The technical characteristics of 17660042201 from Harting at glance
- max. Operating temperature 125 °C
- Angle printed circuit board/contact 0°/180° (horizontal)
- min. Operating temperature -55 °C
- Connection type PCB to PCB
- Number of rows of plug contacts 1
- Number of plug contacts 4
- Execution of the electrical connection Print connection
- Rated current 20 A
- Flammability class of the insulating material (based on UL 94) V0
- Description har-bus HM Power female 4p PL2
- Contact design feminine (female)
- Contact coating material Gold
- Packing type Tube
- Insulator material Thermoplast
- Grid dimension of the contact 3 mm
- Grid dimension of the connections 3 mm
- Product type description har-bus HM Power female 4p PL2
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 4 pole | |
| Grid | 3 mm | |
| Connection | press-in connection | |
| Rated current | 20 A | |
| Orientation | straight | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |