17351251102 | Harting

Female connector, 125 pole, pitch 2 mm, angled, 17351251102

Order No.: 44F9101
EAN: 4099891037451
MPN:
17351251102
17 35 125 1102
Series: har-bus HM
17351251102 Harting Hard Metric Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.9595 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
11.96 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9595 €
10 pcs.
11.2098 €
25 pcs.
10.8766 €
50 pcs.
10.1150 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 17351251102, HARTING

Female connector, thermoplastic molding material, glass fiber reinforced, beige, motherboard to daughtercard, press-fit connection, rated current: 1 A, contacts: 125, angled, copper alloy, Au over Ni, plug-in side, nickel-plated, connection side, requirement level: 1.

The technical characteristics of 17351251102 from Harting at glance

  • Grid dimension of the contact 2 mm
  • Grid dimension of the connections 2 mm
  • Product type description har-bus HM FL Type AB25 mit Schirmblech
  • Insulator material Thermoplast
  • Contact coating material Plug-in side - nickel - gold - connection side
  • Packing type Tube
  • Contact design feminine (female)
  • Description har-bus HM FL Type AB25 mit Schirmblech
  • Flammability class of the insulating material (based on UL 94) V0
  • Rated current 1 A
  • Execution of the electrical connection Print connection
  • Connection type PCB to PCB
  • Number of rows of plug contacts 7
  • Number of plug contacts 125
  • min. Operating temperature -55 °C
  • max. Operating temperature 125 °C
  • Angle printed circuit board/contact 90° (vertical up)
  • Suitable for PCB thickness 1.4 mm
Technical specifications
Filter Property Value
Design AB25
Contact type socket
Pin number 125 pole
Grid 2 mm
Connection press-in connection
Rated current 1 A
Orientation angled
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes