17221251101 | Harting

Female connector, 125 pole, pitch 2 mm, angled, 17221251101

Order No.: 42P6814
EAN: 5713140121928
MPN:
17221251101
Series: har-bus HM
17221251101 Harting Hard Metric Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.4601 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
10.46 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4601 €
10 pcs.
9.8056 €
25 pcs.
9.5081 €
50 pcs.
8.8417 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 17221251101, Harting

Female connector, press-in termination, rated current: ‌1 A, contacts: 125, angled, copper alloy, noble metal over Ni mating side, Ni termination side, performance level: 1, thermoplastic resin, glass-fibre filled, beige.

Technical specifications
Filter Property Value
Design B25
Contact type socket
Pin number 125 pole
Grid 2 mm
Connection press-in connection
Rated current 1 A
Orientation angled
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No